Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW17282-3PG-P-300Copy
Manufacturer Standard Lead Time12 weeks
Order Code3638926
Product RangeMicro-Con-X Insta-Click Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.760 (CNY103.6888) |
| 10+ | CNY82.970 (CNY93.7561) |
| 100+ | CNY60.440 (CNY68.2972) |
| 250+ | CNY58.120 (CNY65.6756) |
| 500+ | CNY56.190 (CNY63.4947) |
| 1000+ | CNY54.030 (CNY61.0539) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.76 (CNY103.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW17282-3PG-P-300Copy
Manufacturer Standard Lead Time12 weeks
Order Code3638926
Product RangeMicro-Con-X Insta-Click Series
Technical Datasheet
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Product RangeMicro-Con-X Insta-Click Series
Circular Connector Shell StylePanel Mount Receptacle
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialCopper Alloy
IP RatingIP67, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Product Range
Micro-Con-X Insta-Click Series
Coupling Style
Bayonet
Connector Body Plating
-
IP Rating
IP67, IP69K
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Connector Body Material
Thermoplastic Body
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
