Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW17281-2SG-P-3ESCopy
Manufacturer Standard Lead Time12 weeks
Order Code3638920
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.350 (CNY97.5755) |
| 10+ | CNY78.120 (CNY88.2756) |
| 100+ | CNY56.530 (CNY63.8789) |
| 250+ | CNY54.540 (CNY61.6302) |
| 500+ | CNY52.770 (CNY59.6301) |
| 1000+ | CNY50.860 (CNY57.4718) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.35 (CNY97.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW17281-2SG-P-3ESCopy
Manufacturer Standard Lead Time12 weeks
Order Code3638920
Technical Datasheet
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact TypePCB Socket
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialCopper Alloy
IP RatingIP67, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Connector Body Material
Thermoplastic Body
Contact Material
Copper Alloy
Connector Type
Sealed Circular Connector
Circular Connector Contact Type
PCB Socket
Connector Body Plating
-
IP Rating
IP67, IP69K
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
