Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW17281-2PG-P-3ESCopy
Manufacturer Standard Lead Time11 weeks
Order Code3638919
Product RangeMicro-Con-X Insta-Click Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.920 (CNY79.0096) |
| 10+ | CNY63.220 (CNY71.4386) |
| 100+ | CNY46.750 (CNY52.8275) |
| 250+ | CNY44.420 (CNY50.1946) |
| 500+ | CNY43.000 (CNY48.590) |
| 1000+ | CNY41.070 (CNY46.4091) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.92 (CNY79.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW17281-2PG-P-3ESCopy
Manufacturer Standard Lead Time11 weeks
Order Code3638919
Product RangeMicro-Con-X Insta-Click Series
Technical Datasheet
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Product RangeMicro-Con-X Insta-Click Series
Circular Connector Shell StylePanel Mount Receptacle
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Connector Body Plating-
IP RatingIP67, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Product Range
Micro-Con-X Insta-Click Series
Coupling Style
Bayonet
Connector Body Plating
-
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Connector Body Material
Thermoplastic Body
IP Rating
IP67, IP69K
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003429
