Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW16982-7SG-P-522Copy
Manufacturer Standard Lead Time12 weeks
Order Code3638918
Product RangeMicro-Con-X Insta-Click Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY266.280 (CNY300.8964) |
| 10+ | CNY228.310 (CNY257.9903) |
| 25+ | CNY205.680 (CNY232.4184) |
| 100+ | CNY183.540 (CNY207.4002) |
| 250+ | CNY180.580 (CNY204.0554) |
| 500+ | CNY179.220 (CNY202.5186) |
Price for:Each
Minimum: 1
Multiple: 1
CNY266.28 (CNY300.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW16982-7SG-P-522Copy
Manufacturer Standard Lead Time12 weeks
Order Code3638918
Product RangeMicro-Con-X Insta-Click Series
Technical Datasheet
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Product RangeMicro-Con-X Insta-Click Series
Coupling StyleBayonet
Contact PlatingGold
IP RatingIP67, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Product Range
Micro-Con-X Insta-Click Series
Contact Plating
Gold
Connector Type
Sealed Circular Connector
Coupling Style
Bayonet
IP Rating
IP67, IP69K
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
