Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoTRA3MCopy
Manufacturer Standard Lead Time11 weeks
Order Code1192902
Product RangeTRA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY240.140 (CNY271.3582) |
| 10+ | CNY210.870 (CNY238.2831) |
| 25+ | CNY175.740 (CNY198.5862) |
| 100+ | CNY158.180 (CNY178.7434) |
| 250+ | CNY146.470 (CNY165.5111) |
| 500+ | CNY137.100 (CNY154.923) |
Price for:Each
Minimum: 1
Multiple: 1
CNY240.14 (CNY271.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoTRA3MCopy
Manufacturer Standard Lead Time11 weeks
Order Code1192902
Product RangeTRA
Technical Datasheet
No. of Contacts3Contacts
Connector MountingPCB Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Product RangeTRA
Product Overview
The TRA3M is a 3-pin right angle Mini XLR PCB Connector with male contacts. This TRA series connector has thermoplastic housing, tin-plated brass contacts and nickel-plated zinc die-cast bushing.
- 5A Current rating
- 10mΩ Maximum contact resistance
- 10MΩ Minimum insulation resistance
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
PCB Mount
Connector Body Material
Metal Body
Gender
Plug
Contact Plating
Nickel Plated Contacts
Product Range
TRA
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618
