Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoSF7382-3PG-3ESCopy
Manufacturer Standard Lead Time8 weeks
Order Code3783860
Product RangeShielded Mini-Con-X Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY281.300 (CNY317.869) |
| 5+ | CNY268.400 (CNY303.292) |
| 10+ | CNY255.490 (CNY288.7037) |
| 25+ | CNY245.020 (CNY276.8726) |
| 50+ | CNY235.310 (CNY265.9003) |
| 100+ | CNY225.590 (CNY254.9167) |
Price for:Each
Minimum: 1
Multiple: 1
CNY281.30 (CNY317.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoSF7382-3PG-3ESCopy
Manufacturer Standard Lead Time8 weeks
Order Code3783860
Product RangeShielded Mini-Con-X Series
Technical Datasheet
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Product RangeShielded Mini-Con-X Series
Circular Connector Contact TypeSolder Pin
Connector Body MaterialCopper Alloy Body
Contact MaterialCopper Alloy
IP RatingIP68
Technical Specifications
Connector Type
Sealed Circular Connector
Product Range
Shielded Mini-Con-X Series
Connector Body Material
Copper Alloy Body
IP Rating
IP68
Connector Type
Sealed Circular Connector
Circular Connector Contact Type
Solder Pin
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019546
