Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoSF6382-4SG-520Copy
Manufacturer Standard Lead Time11 weeks
Order Code2903569
Product RangeShielded Mini-Con-X Series
Your Part Number
180 In Stock
Need more?
180 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY344.730 (CNY389.5449) |
| 5+ | CNY339.720 (CNY383.8836) |
Price for:Each
Minimum: 1
Multiple: 1
CNY344.73 (CNY389.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoSF6382-4SG-520Copy
Manufacturer Standard Lead Time11 weeks
Order Code2903569
Product RangeShielded Mini-Con-X Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product RangeShielded Mini-Con-X Series
No. of Contacts4Contacts
Coupling StyleThreaded
Connector Body MaterialCopper Alloy Body
Connector Body PlatingNickel
Contact MaterialCopper Alloy
IP RatingIP68
Technical Specifications
Connector Type
Sealed Circular Connector
No. of Contacts
4Contacts
Connector Body Material
Copper Alloy Body
Contact Material
Copper Alloy
Product Range
Shielded Mini-Con-X Series
Coupling Style
Threaded
Connector Body Plating
Nickel
IP Rating
IP68
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054432
