Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoS761KH.Copy
Manufacturer Standard Lead Time4 weeks
Order Code2775655
Your Part Number
51 In Stock
17 more incoming. You can reserve stock now
51 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.620 (CNY79.8006) |
| 10+ | CNY62.310 (CNY70.4103) |
| 100+ | CNY56.150 (CNY63.4495) |
| 250+ | CNY54.280 (CNY61.3364) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.62 (CNY79.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoS761KH.Copy
Manufacturer Standard Lead Time4 weeks
Order Code2775655
Technical Datasheet
Pin Diameter2mm
Barrel Length12mm
Connector MountingCable Mount
Contact Termination TypeSolder
Voltage Rating24V
Product Range-
Technical Specifications
Gender
Plug
Barrel Length
12mm
Contact Termination Type
Solder
Product Range
-
Pin Diameter
2mm
Connector Mounting
Cable Mount
Voltage Rating
24V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008745
