Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoRN114BPCCopy
Manufacturer Standard Lead Time8 weeks
Order Code4337320
Your Part Number
82 In Stock
Need more?
82 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.720 (CNY60.7036) |
| 10+ | CNY49.400 (CNY55.822) |
| 100+ | CNY41.400 (CNY46.782) |
| 250+ | CNY40.760 (CNY46.0588) |
| 500+ | CNY40.120 (CNY45.3356) |
| 1000+ | CNY39.480 (CNY44.6124) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.72 (CNY60.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoRN114BPCCopy
Manufacturer Standard Lead Time8 weeks
Order Code4337320
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Pin Diameter1/4"
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialPlastic Body
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
1/4"
Contact Plating
Gold Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
PCB Mount
Connector Body Material
Plastic Body
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
