Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoRN112APCCopy
Manufacturer Standard Lead Time8 weeks
Order Code4337319
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.760 (CNY50.5788) |
| 10+ | CNY41.160 (CNY46.5108) |
| 100+ | CNY33.810 (CNY38.2053) |
| 250+ | CNY30.620 (CNY34.6006) |
| 500+ | CNY29.090 (CNY32.8717) |
| 1000+ | CNY27.330 (CNY30.8829) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.76 (CNY50.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoRN112APCCopy
Manufacturer Standard Lead Time8 weeks
Order Code4337319
Technical Datasheet
No. of Contacts2Contacts
GenderJack
Pin Diameter1/4"
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialPlastic Body
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
1/4"
Contact Plating
Gold Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
PCB Mount
Connector Body Material
Plastic Body
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
