Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoPC722AHCopy
Manufacturer Standard Lead Time9 weeks
Order Code2783283
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.060 (CNY64.4778) |
| 10+ | CNY51.790 (CNY58.5227) |
| 100+ | CNY38.350 (CNY43.3355) |
| 250+ | CNY36.690 (CNY41.4597) |
| 500+ | CNY34.520 (CNY39.0076) |
| 1000+ | CNY32.530 (CNY36.7589) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.06 (CNY64.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoPC722AHCopy
Manufacturer Standard Lead Time9 weeks
Order Code2783283
Technical Datasheet
GenderJack
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeThrough Hole
Barrel Inner Diameter-
Barrel Outer Diameter-
Product Range-
Product Overview
The PC722AH from Switchcraft/Conxall is a High Temperature 2mm Panel Mount Through Hole Power Jack that utilizes a specially engineered, high RTI thermoplastic capable of withstanding higher temperatures and current than standard power jacks. Fully mateable with Switchcraft high temperature or standard power plugs.
- Ideal for applications with high ambient temperature
- Better able to withstand the high temperatures of soldering than typical power jacks
- High RTI thermoplastic, phenolic electrical insulator
- Silver plated copper alloy terminals and contacts
- Voltage rating 24Vdc resistive
- Insulation resistance 1000Mohm min.
- Dielectric withstanding voltage 500Vac max.
- Temperature limits from -40°C to +105°C (-40°F to +221°F)
- Made in the USA
Applications
Industrial, Power Management, Thermal Management, Aerospace, Defence, Military, Consumer Electronics, Industrial Maintenance, Facility Maintenance
Technical Specifications
Gender
Jack
Connector Mounting
Panel Mount
Barrel Inner Diameter
-
Product Range
-
Barrel Length
-
Contact Termination Type
Through Hole
Barrel Outer Diameter
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
