Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoNHRJ45D5ESCopy
Manufacturer Standard Lead Time20 weeks
Order Code3923588
Your Part Number
63 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
60 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY213.420 (CNY241.1646) |
| 10+ | CNY182.410 (CNY206.1233) |
| 25+ | CNY171.410 (CNY193.6933) |
| 100+ | CNY155.770 (CNY176.0201) |
| 250+ | CNY146.420 (CNY165.4546) |
| 500+ | CNY139.940 (CNY158.1322) |
Price for:Each
Minimum: 1
Multiple: 1
CNY213.42 (CNY241.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoNHRJ45D5ESCopy
Manufacturer Standard Lead Time20 weeks
Order Code3923588
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP Rating-
Connector MountingPanel Mount
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCTo Be Advised
Product Overview
The NHRJ45D5ES from Switchcraft is a silver RJ45 Cat5e shielded socket to RJ45 Cat5e socket Feedthru panel mount connector.
- Narrower ¾” (19mm) flange saves space and enables up to 20 connectors to fit in astandard 19” rack panel
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e
Connector Mounting
Panel Mount
Shielding
Shielded
LEDs
Without LED
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
