Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoMDSL2ACopy
Manufacturer Standard Lead Time18 weeks
Order Code5096248
Your Part Number
54 In Stock
Need more?
54 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.770 (CNY47.2001) |
| 10+ | CNY35.850 (CNY40.5105) |
| 100+ | CNY30.670 (CNY34.6571) |
| 250+ | CNY28.730 (CNY32.4649) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.77 (CNY47.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoMDSL2ACopy
Manufacturer Standard Lead Time18 weeks
Order Code5096248
Technical Datasheet
No. of Contacts2Contacts
GenderSocket
Pin Diameter2.5mm
Connector MountingPanel Mount
Contact Plating-
Connector Body MaterialPlastic Body
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The MDSL2A is a 2-conductor closed circuit Micro-Jax® Jack with PC terminals and solder lugs. It is extremely small, rugged and shunted jack. Internally keyed insulators interlock all parts and tip springs grip mating plugs positively. It mates with Switchcraft® Micro-Plug® phone plugs.
Applications
Audio, Aerospace, Defence, Military
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
2.5mm
Contact Plating
-
Product Range
-
Gender
Socket
Connector Mounting
Panel Mount
Connector Body Material
Plastic Body
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
