Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEN3P8MRAPCBNCopy
Manufacturer Standard Lead Time8 weeks
Order Code2377726
Your Part Number
62 In Stock
Need more?
62 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY212.450 (CNY240.0685) |
| 10+ | CNY192.050 (CNY217.0165) |
| 25+ | CNY184.620 (CNY208.6206) |
| 100+ | CNY184.380 (CNY208.3494) |
| 250+ | CNY183.980 (CNY207.8974) |
| 500+ | CNY180.140 (CNY203.5582) |
Price for:Each
Minimum: 1
Multiple: 1
CNY212.45 (CNY240.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEN3P8MRAPCBNCopy
Manufacturer Standard Lead Time8 weeks
Order Code2377726
Technical Datasheet
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Circular Connector Contact TypePCB Pin
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Contact Type
PCB Pin
Contact Plating
Gold
Connector Type
Sealed Circular Connector
Contact Material
Copper Alloy
IP Rating
IP68, IP69K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021773
