Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEN3CAPCopy
Manufacturer Standard Lead Time7 weeks
Order Code1179425
Your Part Number
961 In Stock
Need more?
546 Delivery in 5-6 Business Days(UK stock)
415 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.280 (CNY27.4364) |
| 10+ | CNY22.230 (CNY25.1199) |
| 100+ | CNY22.200 (CNY25.086) |
| 250+ | CNY22.160 (CNY25.0408) |
| 500+ | CNY22.120 (CNY24.9956) |
| 1000+ | CNY22.080 (CNY24.9504) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.28 (CNY27.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEN3CAPCopy
Manufacturer Standard Lead Time7 weeks
Order Code1179425
Technical Datasheet
Accessory TypeCap Cover
For Use WithEN3 Connectors
Connector Body MaterialThermoplastic, Glass Filled Body
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The EN3CAP is an EN3™ lanyard style Harsh Environment Panel or Cable End Cap, made of thermoplastic rubber. It is deigned for use with the EN3 connector.
- IP68 Protection rating
Applications
Industrial, Aerospace, Defence, Military, Test & Measurement, Medical, Logistics
Technical Specifications
Accessory Type
Cap Cover
Connector Body Material
Thermoplastic, Glass Filled Body
SVHC
No SVHC (17-Jan-2022)
For Use With
EN3 Connectors
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
