Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEN3C4MX.Copy
Manufacturer Standard Lead Time9 weeks
Order Code2903560
Product RangeEN3 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.040 (CNY120.9552) |
| 10+ | CNY99.680 (CNY112.6384) |
| 25+ | CNY93.450 (CNY105.5985) |
| 100+ | CNY91.100 (CNY102.943) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.04 (CNY120.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEN3C4MX.Copy
Manufacturer Standard Lead Time9 weeks
Order Code2903560
Product RangeEN3 Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product RangeEN3 Series
Circular Connector Shell StyleCable Mount Plug
Coupling StyleBayonet
Connector Body MaterialThermoplastic, Glass Filled Body
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Connector Body Material
Thermoplastic, Glass Filled Body
Product Range
EN3 Series
Coupling Style
Bayonet
IP Rating
IP68, IP69K
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007217
