Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEN3C2MXCopy
Manufacturer Standard Lead Time21 weeks
Order Code4260009
Product RangeEN3 Series
Your Part Number
1,589 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
1,565 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.420 (CNY86.3546) |
| 10+ | CNY74.560 (CNY84.2528) |
| 25+ | CNY70.400 (CNY79.552) |
| 100+ | CNY64.640 (CNY73.0432) |
| 250+ | CNY60.090 (CNY67.9017) |
| 500+ | CNY58.090 (CNY65.6417) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.42 (CNY86.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEN3C2MXCopy
Manufacturer Standard Lead Time21 weeks
Order Code4260009
Product RangeEN3 Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product RangeEN3 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts2Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleBayonet
Connector Body MaterialThermoplastic, Glass Filled Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP68, IP69K
SVHCTo Be Advised
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Thermoplastic, Glass Filled Body
Contact Material
Copper Alloy
IP Rating
IP68, IP69K
Product Range
EN3 Series
No. of Contacts
2Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006822
