Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEHUSBBABXPKGCopy
Manufacturer Standard Lead Time8 weeks
Order Code2775608
Product RangeEH Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY206.530 (CNY233.3789) |
| 10+ | CNY180.700 (CNY204.191) |
| 25+ | CNY169.750 (CNY191.8175) |
| 100+ | CNY155.520 (CNY175.7376) |
| 250+ | CNY154.770 (CNY174.8901) |
Price for:Each
Minimum: 1
Multiple: 1
CNY206.53 (CNY233.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEHUSBBABXPKGCopy
Manufacturer Standard Lead Time8 weeks
Order Code2775608
Product RangeEH Series
Technical Datasheet
USB Connector Convert ToUSB Type A Receptacle
IP Rating-
Product RangeEH Series
Contact Material-
Contact Plating-
Technical Specifications
USB Connector Convert To
USB Type A Receptacle
Product Range
EH Series
Contact Plating
-
IP Rating
-
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052618
