Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoDCCHD15MCopy
Manufacturer Standard Lead Time11 weeks
Order Code2132487
Product RangeCable Mount Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY302.710 (CNY342.0623) |
| 5+ | CNY280.790 (CNY317.2927) |
| 10+ | CNY258.860 (CNY292.5118) |
| 25+ | CNY228.940 (CNY258.7022) |
| 50+ | CNY221.100 (CNY249.843) |
| 100+ | CNY214.400 (CNY242.272) |
Price for:Each
Minimum: 1
Multiple: 1
CNY302.71 (CNY342.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoDCCHD15MCopy
Manufacturer Standard Lead Time11 weeks
Order Code2132487
Product RangeCable Mount Series
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeCable Mount Series
Contact Termination TypeSolder
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
High Density
Contact Termination Type
Solder
Contact Plating
-
Product Range
Cable Mount Series
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for DCCHD15M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030391
