Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoD3M.Copy
Manufacturer Standard Lead Time18 weeks
Order Code1194884
Product RangeD Series
Your Part Number
206 In Stock
Need more?
206 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.540 (CNY67.2802) |
| 10+ | CNY53.700 (CNY60.681) |
| 100+ | CNY52.310 (CNY59.1103) |
| 250+ | CNY50.910 (CNY57.5283) |
| 500+ | CNY49.510 (CNY55.9463) |
| 1000+ | CNY48.110 (CNY54.3643) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.54 (CNY67.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoD3M.Copy
Manufacturer Standard Lead Time18 weeks
Order Code1194884
Product RangeD Series
Technical Datasheet
No. of Contacts3Contacts
Connector MountingPanel Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Product RangeD Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (15-Jan-2018)
Gender
Plug
Contact Plating
Nickel Plated Contacts
Product Range
D Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
