Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No761KHCopy
Manufacturer Standard Lead Time9 weeks
Order Code2783282
Your Part Number
61 In Stock
Need more?
61 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.640 (CNY86.6032) |
| 10+ | CNY68.240 (CNY77.1112) |
| 100+ | CNY58.950 (CNY66.6135) |
| 250+ | CNY55.450 (CNY62.6585) |
| 500+ | CNY50.340 (CNY56.8842) |
| 1000+ | CNY48.100 (CNY54.353) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.64 (CNY86.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No761KHCopy
Manufacturer Standard Lead Time9 weeks
Order Code2783282
Technical Datasheet
Pin Diameter-
Connector MountingCable Mount
Contact Termination TypeSolder
Product Range-
Product Overview
The 761KH from Switchcraft/Conxall is a High Temperature 2.5mm Cable Mount Solder Power Plug with lockring that utilizes a specially engineered, high RTI thermoplastic capable of withstanding higher temperatures and current than standard power plugs. Fully mateable with Switchcraft high temperature or standard power jacks.
- Ideal for applications with high ambient temperature
- Better able to withstand the high temperatures of soldering than typical power plugs
- High RTI thermoplastic, phenolic electrical insulator — Black handle
- Nickel plated copper alloy sleeve and pin and electro-tinned copper alloy terminals
- Voltage rating 24Vdc resistive
- Insulation resistance 1000Mohm min.
- Dielectric withstanding voltage 500Vac max.
- Temperature limits from -40°C to +105°C (-40°F to +221°F)
- Made in the USA
Applications
Industrial, Power Management, Thermal Management, Aerospace, Defence, Military, Consumer Electronics, Industrial Maintenance, Facility Maintenance
Technical Specifications
Gender
Plug
Connector Mounting
Cable Mount
Product Range
-
Pin Diameter
-
Contact Termination Type
Solder
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008636
