Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No7382-5PG-3ESCopy
Order Code2787664
Product RangeMINI-CON-X Series
Your Part Number
187 In Stock
Need more?
187 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.590 (CNY130.6167) |
| 10+ | CNY105.830 (CNY119.5879) |
| 100+ | CNY76.730 (CNY86.7049) |
| 250+ | CNY75.310 (CNY85.1003) |
| 500+ | CNY73.890 (CNY83.4957) |
| 1000+ | CNY73.290 (CNY82.8177) |
Price for:Each
Minimum: 1
Multiple: 1
CNY115.59 (CNY130.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No7382-5PG-3ESCopy
Order Code2787664
Product RangeMINI-CON-X Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product RangeMINI-CON-X Series
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
IP RatingIP67, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Coupling Style
Bayonet
Connector Body Plating
-
IP Rating
IP67, IP69K
Product Range
MINI-CON-X Series
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
