Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No7282-8PG-300Copy
Manufacturer Standard Lead Time8 weeks
Order Code7517609
Your Part Number
87 In Stock
Need more?
87 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.130 (CNY139.1369) |
| 10+ | CNY109.300 (CNY123.509) |
| 25+ | CNY102.820 (CNY116.1866) |
| 100+ | CNY94.010 (CNY106.2313) |
Price for:Each
Minimum: 1
Multiple: 1
CNY123.13 (CNY139.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No7282-8PG-300Copy
Manufacturer Standard Lead Time8 weeks
Order Code7517609
Technical Datasheet
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Circular Connector Contact TypeSolder Pin
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
IP RatingIP67, IP69K
SVHCLead (17-Jan-2022)
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Contact Type
Solder Pin
Connector Body Plating
-
SVHC
Lead (17-Jan-2022)
Connector Type
Sealed Circular Connector
Connector Body Material
Nylon (Polyamide) Body
IP Rating
IP67, IP69K
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567
