Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No7282-6SG-300Copy
Order Code1426078
Product RangeMini-Con-X Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.860 (CNY130.9218) |
| 10+ | CNY99.400 (CNY112.322) |
| 25+ | CNY95.500 (CNY107.915) |
Price for:Each
Minimum: 1
Multiple: 1
CNY115.86 (CNY130.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No7282-6SG-300Copy
Order Code1426078
Product RangeMini-Con-X Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product RangeMini-Con-X Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts6Contacts
Circular Connector Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP67, IP69K
Product Overview
The 7282-6SG-300 is a 6-position Panel Mount Receptacle with gold-plated over nickel (standard) brass socket type contacts, hex nut and gasket. The MULTI-CON-X® watertight panel mount connector is designed for construction and other harsh environment applications. Non-corrosive, high-impact, molded construction minimizes hazards of electrical shock and provides resistance in hostile outdoor environment.
- UL recognized black nylon panel body
- Black neoprene rubber gasket
- UL recognized black nylon hex nut
- 600V Voltage
- -40 to 115°C Temperature range
Applications
Industrial, Automotive, Aerospace, Defence, Military, Logistics, Medical, Communications & Networking, Sensing & Instrumentation, Building Automation
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
IP Rating
IP67, IP69K
Product Range
Mini-Con-X Series
No. of Contacts
6Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007712
