Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No7281-4SG-300Copy
Manufacturer Standard Lead Time13 weeks
Order Code3783220
Product RangeMini-Con-X Series
Your Part Number
106 In Stock
Need more?
106 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.720 (CNY83.3036) |
| 10+ | CNY64.460 (CNY72.8398) |
| 100+ | CNY55.190 (CNY62.3647) |
| 250+ | CNY51.340 (CNY58.0142) |
| 500+ | CNY49.670 (CNY56.1271) |
| 1000+ | CNY45.670 (CNY51.6071) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.72 (CNY83.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No7281-4SG-300Copy
Manufacturer Standard Lead Time13 weeks
Order Code3783220
Product RangeMini-Con-X Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product RangeMini-Con-X Series
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact TypeSolder Socket
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide) Body
Contact PlatingGold
IP RatingIP67, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Coupling Style
Bayonet
Contact Plating
Gold
Product Range
Mini-Con-X Series
Circular Connector Contact Type
Solder Socket
Connector Body Material
Nylon (Polyamide) Body
IP Rating
IP67, IP69K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
