Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No7261-3SG-300Copy
Manufacturer Standard Lead Time7 weeks
Order Code2547195
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY164.480 (CNY185.8624) |
| 10+ | CNY144.790 (CNY163.6127) |
| 25+ | CNY121.160 (CNY136.9108) |
| 100+ | CNY111.140 (CNY125.5882) |
Price for:Each
Minimum: 1
Multiple: 1
CNY164.48 (CNY185.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No7261-3SG-300Copy
Manufacturer Standard Lead Time7 weeks
Order Code2547195
Technical Datasheet
Connector TypeSealed Circular Connector
Circular Connector Shell StyleFlange Mount Receptacle
Circular Connector Contact TypePCB Socket
Coupling StyleThreaded
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Contact Type
PCB Socket
Contact Material
Copper Alloy
IP Rating
IP67, IP69K
Circular Connector Shell Style
Flange Mount Receptacle
Coupling Style
Threaded
Contact Plating
Gold
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013318
