Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No7261-2SG-300Copy
Order Code2547193
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY150.550 (CNY170.1215) |
| 10+ | CNY132.520 (CNY149.7476) |
| 25+ | CNY110.890 (CNY125.3057) |
| 100+ | CNY101.010 (CNY114.1413) |
Price for:Each
Minimum: 1
Multiple: 1
CNY150.55 (CNY170.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No7261-2SG-300Copy
Order Code2547193
Technical Datasheet
Connector TypeSealed Circular Connector
Circular Connector Shell StyleFlange Mount Receptacle
Circular Connector Contact TypePCB Socket
Coupling StyleThreaded
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialCopper Alloy
IP RatingIP67, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Contact Type
PCB Socket
Connector Body Material
Thermoplastic Body
Contact Material
Copper Alloy
Circular Connector Shell Style
Flange Mount Receptacle
Coupling Style
Threaded
Connector Body Plating
-
IP Rating
IP67, IP69K
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01339
