Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No722ACFCopy
Manufacturer Standard Lead Time6 weeks
Order Code2811744
Product RangeCF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.980 (CNY79.0774) |
| 10+ | CNY60.390 (CNY68.2407) |
| 100+ | CNY52.640 (CNY59.4832) |
| 250+ | CNY52.190 (CNY58.9747) |
| 500+ | CNY51.750 (CNY58.4775) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.98 (CNY79.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No722ACFCopy
Manufacturer Standard Lead Time6 weeks
Order Code2811744
Product RangeCF Series
Technical Datasheet
GenderJack
Current Rating5A
Pin Diameter2mm
Barrel Length5.5mm
Connector MountingCable Mount
Barrel Inner Diameter5.84mm
Barrel Outer Diameter14.61mm
Product RangeCF Series
Technical Specifications
Gender
Jack
Pin Diameter
2mm
Connector Mounting
Cable Mount
Barrel Outer Diameter
14.61mm
Current Rating
5A
Barrel Length
5.5mm
Barrel Inner Diameter
5.84mm
Product Range
CF Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000141
