Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No62NC8FXCopy
Manufacturer Standard Lead Time8 weeks
Order Code1291250
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
148 In Stock
Need more?
148 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY51.410 (CNY58.0933) |
| 250+ | CNY45.770 (CNY51.7201) |
| 500+ | CNY44.180 (CNY49.9234) |
| 1000+ | CNY42.980 (CNY48.5674) |
Price for:Each
Minimum: 100
Multiple: 100
CNY5,141.00 (CNY5,809.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No62NC8FXCopy
Manufacturer Standard Lead Time8 weeks
Order Code1291250
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Contacts8Contacts
GenderJack
Connector MountingPCB Mount
Contact TerminationSolder
Contact PlatingTin Plated Contacts
Connector Body MaterialMetal Body
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Technical Specifications
No. of Contacts
8Contacts
Connector Mounting
PCB Mount
Contact Plating
Tin Plated Contacts
Product Range
TUK SGACK902S Keystone Coupler
Gender
Jack
Contact Termination
Solder
Connector Body Material
Metal Body
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004309
