Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No6282-2PG-3XXCopy
Order Code1426058
Product RangeMini-Con-X Series
Your Part Number
31 In Stock
Need more?
31 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.650 (CNY101.3045) |
| 10+ | CNY80.890 (CNY91.4057) |
| 100+ | CNY75.190 (CNY84.9647) |
| 250+ | CNY71.730 (CNY81.0549) |
| 500+ | CNY69.620 (CNY78.6706) |
| 1000+ | CNY68.010 (CNY76.8513) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.65 (CNY101.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No6282-2PG-3XXCopy
Order Code1426058
Product RangeMini-Con-X Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product RangeMini-Con-X Series
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP67, IP69K
Product Overview
The 6282-2PG-3XX is a 2-way black cable-end solder-cup style Circular Plug with weather-tight backshell, 20 to 24AG contacts. This Mini-Con-X series plug with gold-plated brass contacts, nylon body, Santoprene rubber grommet.
- 4.8 to 13A Current rating
- 600V Voltage rating
Applications
Industrial
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Product Range
Mini-Con-X Series
Circular Connector Contact Type
Solder Pin
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
IP Rating
IP67, IP69K
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
