Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No5280-4PG-518Copy
Order Code8090531
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.260 (CNY111.0338) |
| 10+ | CNY84.180 (CNY95.1234) |
| 100+ | CNY72.120 (CNY81.4956) |
| 250+ | CNY67.090 (CNY75.8117) |
| 500+ | CNY64.850 (CNY73.2805) |
| 1000+ | CNY61.970 (CNY70.0261) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.26 (CNY111.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No5280-4PG-518Copy
Order Code8090531
Technical Datasheet
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Circular Connector Shell StyleCable Mount Receptacle
Circular Connector Contact TypeCrimp Pin
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingGold
IP RatingIP67
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Coupling Style
Bayonet
Contact Material
Brass
IP Rating
IP67
Connector Type
Sealed Circular Connector
Circular Connector Contact Type
Crimp Pin
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
