Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No515XCopy
Order Code1608696
Technical Datasheet
Accessory TypeJack Cover
For Use With3/8-32 Threaded Bushing Phone Jack
Connector Body MaterialSteel Body
Product Range-
Product Overview
The 515X is a reliable spring-loaded Jack Cover effectively seal front panel bushing openings from dust and dirt when mating plugs are not connected to jack. Series 500 is mounted with conventional threaded bushing jack. Special locknut seals tightly against rubber washer when cover is closed.
- Enamel semi-gloss steel base and cover
- Type 302 stainless steel spring
- Synthetic rubber gasket
Applications
Industrial
Technical Specifications
Accessory Type
Jack Cover
Connector Body Material
Steel Body
For Use With
3/8-32 Threaded Bushing Phone Jack
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016783
