Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No46206LRXCopy
Manufacturer Standard Lead Time9 weeks
Order Code1298198
Your Part Number
189 In Stock
Need more?
189 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.830 (CNY56.3079) |
| 5+ | CNY45.930 (CNY51.9009) |
| 10+ | CNY43.710 (CNY49.3923) |
| 20+ | CNY42.560 (CNY48.0928) |
| 50+ | CNY41.440 (CNY46.8272) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.83 (CNY56.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Contact Configuration
DPDT
Product Range
-
Contact Voltage AC Max
125V
Orientation
Vertical
Switch Operation
-
Contact Current Max
3A
Contact Voltage DC Max
125V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
