Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No4382-4SG-300Copy
Manufacturer Standard Lead Time9 weeks
Order Code3219786
Product RangeMulti-Con-X Series
Your Part Number
13 In Stock
Need more?
6 Next business day delivery available(Shanghai stock)
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.860 (CNY116.2318) |
| 10+ | CNY92.700 (CNY104.751) |
| 25+ | CNY84.230 (CNY95.1799) |
| 100+ | CNY75.120 (CNY84.8856) |
| 250+ | CNY74.550 (CNY84.2415) |
| 500+ | CNY73.170 (CNY82.6821) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.86 (CNY116.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No4382-4SG-300Copy
Manufacturer Standard Lead Time9 weeks
Order Code3219786
Product RangeMulti-Con-X Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product RangeMulti-Con-X Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts4Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector Body Plating-
IP RatingIP67
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
IP Rating
IP67
Product Range
Multi-Con-X Series
No. of Contacts
4Contacts
Connector Body Plating
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
