Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No4282-9SG-300Copy
Manufacturer Standard Lead Time3 weeks
Order Code1426113
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY197.370 (CNY223.0281) |
| 10+ | CNY187.420 (CNY211.7846) |
| 25+ | CNY180.420 (CNY203.8746) |
| 100+ | CNY173.660 (CNY196.2358) |
| 250+ | CNY167.840 (CNY189.6592) |
| 500+ | CNY163.630 (CNY184.9019) |
Price for:Each
Minimum: 1
Multiple: 1
CNY197.37 (CNY223.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No4282-9SG-300Copy
Manufacturer Standard Lead Time3 weeks
Order Code1426113
Technical Datasheet
Connector TypeSealed Circular Connector
Product Range-
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP67
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Product Range
-
Circular Connector Contact Type
Solder Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
IP Rating
IP67
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
