Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No4282-6SG-300Copy
Manufacturer Standard Lead Time6 weeks
Order Code1426107
Your Part Number
43 In Stock
Need more?
43 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.180 (CNY135.8034) |
| 10+ | CNY103.070 (CNY116.4691) |
| 25+ | CNY98.100 (CNY110.853) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.18 (CNY135.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No4282-6SG-300Copy
Manufacturer Standard Lead Time6 weeks
Order Code1426107
Technical Datasheet
Connector TypeSealed Circular Connector
Product Range-
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP67
Product Overview
The 4282-6SG-300 is a 6-way Multi-Con-X® Indoor/Outdoor Panel-mount Circular Connector with gold-plated brass contacts. This watertight connector is designed for construction and other harsh environment applications. Non-corrosive, high-impact molded construction minimizes hazards of electrical shock and provides resistance to hostile outdoor environment. Also, it is suited for a wide range of non-environmental applications, such as communication systems, data processing and entertainment devices.
- Solder cup contacts have gold-over-nickel plating
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Product Range
-
Circular Connector Contact Type
Solder Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
IP Rating
IP67
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
