Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No4282-4SG-300Copy
Order Code1426103
Product RangeMulti-Con-X Series
Your Part Number
51 In Stock
Need more?
26 Delivery in 5-6 Business Days(UK stock)
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.030 (CNY109.6439) |
| 10+ | CNY83.110 (CNY93.9143) |
| 25+ | CNY78.180 (CNY88.3434) |
| 100+ | CNY71.310 (CNY80.5803) |
| 250+ | CNY71.070 (CNY80.3091) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.03 (CNY109.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No4282-4SG-300Copy
Order Code1426103
Product RangeMulti-Con-X Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product RangeMulti-Con-X Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts4Contacts
Circular Connector Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP67
Product Overview
The 4282-4SG-300 is a 4-pole Micro-Con-X® female Panel Mount Connector with socket-type gold-plated brass contacts. It has black nylon backshell, black Santoprene rubber grommet and a black neoprene rubber O-ring.
- Panel mount with hex nut and gasket backshell
- Meets NEMA 6P when mated
Applications
Industrial
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
IP Rating
IP67
Product Range
Multi-Con-X Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009753
