Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No35RM3LSCopy
Manufacturer Standard Lead Time8 weeks
Order Code2779714
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.160 (CNY123.3508) |
| 10+ | CNY97.880 (CNY110.6044) |
| 25+ | CNY90.840 (CNY102.6492) |
| 100+ | CNY83.180 (CNY93.9934) |
| 250+ | CNY81.230 (CNY91.7899) |
Price for:Each
Minimum: 1
Multiple: 1
CNY109.16 (CNY123.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No35RM3LSCopy
Manufacturer Standard Lead Time8 weeks
Order Code2779714
Technical Datasheet
GenderJack
Pin Diameter-
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body Material-
Product Range-
Product Overview
The 35RM3LS from Switchcraft/Conxall is a 3.5mm harsh environment stereo panel mount jack.
- Mates with any standard 3.5mm plug
- Rear mount design
- Sealed to IP66 when mated
- Threaded bushing for use with locking plugs
- Rated for 5,000 insertions/ withdrawals minimum
- Three conductor open circuit
- Durable nickel plated copper housing
- High quality beryllium copper contacts
Applications
Audio
Technical Specifications
Gender
Jack
Connector Mounting
Panel Mount
Connector Body Material
-
Pin Diameter
-
Contact Plating
Silver Plated Contacts
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006622
