Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No35HDBNCopy
Manufacturer Standard Lead Time9 weeks
Order Code4570005
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
46 In Stock
Need more?
46 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.300 (CNY147.239) |
| 10+ | CNY111.580 (CNY126.0854) |
| 25+ | CNY104.930 (CNY118.5709) |
| 100+ | CNY95.670 (CNY108.1071) |
| 250+ | CNY90.830 (CNY102.6379) |
| 500+ | CNY87.310 (CNY98.6603) |
Price for:Each
Minimum: 1
Multiple: 1
CNY130.30 (CNY147.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No35HDBNCopy
Manufacturer Standard Lead Time9 weeks
Order Code4570005
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Contacts3Contacts
Pin Diameter3.5mm
Connector MountingCable Mount
Contact PlatingTin Plated Contacts
Connector Body MaterialMetal Body
Product RangeTUK SGACK902S Keystone Coupler
SVHCLead
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.5mm
Contact Plating
Tin Plated Contacts
Product Range
TUK SGACK902S Keystone Coupler
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010206
