Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.350 (CNY149.5555) |
| 10+ | CNY115.230 (CNY130.2099) |
| 25+ | CNY108.360 (CNY122.4468) |
| 100+ | CNY98.850 (CNY111.7005) |
| 250+ | CNY95.540 (CNY107.9602) |
Price for:Each
Minimum: 1
Multiple: 1
CNY132.35 (CNY149.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No35FM3LSCopy
Order Code2779710
Technical Datasheet
GenderJack
Pin Diameter-
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body Material-
Product Range-
Product Overview
The 35FM3LS from Switchcraft/Conxall is a 3.5mm harsh environment stereo panel mount jack.
- Mates with any standard 3.5mm plug
- Front mount design
- Sealed to IP66 when mated
- Threaded bushing for use with locking plugs
- Rated for 5,000 insertions/ withdrawals minimum
- Three conductor open circuit
- Durable nickel plated copper housing
- High quality beryllium copper contacts
Applications
Audio
Technical Specifications
Gender
Jack
Connector Mounting
Panel Mount
Connector Body Material
-
Pin Diameter
-
Contact Plating
Silver Plated Contacts
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006776
