Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No35FM3Copy
Manufacturer Standard Lead Time8 weeks
Order Code2779713
Your Part Number
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.110 (CNY113.1243) |
| 10+ | CNY89.960 (CNY101.6548) |
| 25+ | CNY83.970 (CNY94.8861) |
| 100+ | CNY83.820 (CNY94.7166) |
Price for:Each
Minimum: 1
Multiple: 1
CNY100.11 (CNY113.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No35FM3Copy
Manufacturer Standard Lead Time8 weeks
Order Code2779713
Technical Datasheet
GenderJack
Pin Diameter-
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body Material-
Product Range-
Product Overview
The 35FM3 from Switchcraft/Conxall is a 3.5mm harsh environment stereo panel mount jack in flush mount.
- Mates with any standard 3.5mm plug
- Front mount design mounts flush with panel
- Rated for 5,000 insertions/ withdrawals minimum
- 3 conductor open circuit
- Durable nickel plated copper housing
- Silver plated beryllium copper contacts
Applications
Audio
Technical Specifications
Gender
Jack
Connector Mounting
Panel Mount
Connector Body Material
-
Pin Diameter
-
Contact Plating
Silver Plated Contacts
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008482
