Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No3182-2SG-3DCCopy
Manufacturer Standard Lead Time3 weeks
Order Code1426080
Your Part Number
53 In Stock
Need more?
53 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.050 (CNY143.5665) |
| 10+ | CNY110.350 (CNY124.6955) |
| 25+ | CNY103.870 (CNY117.3731) |
| 100+ | CNY100.460 (CNY113.5198) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.05 (CNY143.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No3182-2SG-3DCCopy
Manufacturer Standard Lead Time3 weeks
Order Code1426080
Technical Datasheet
Connector TypeSealed Circular Connector
Product Range-
Circular Connector Shell StyleCable Mount Receptacle
Circular Connector Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP67
Product Overview
The 3182-2SG-3DC is a 2-position Cable Mount Receptacle with gold-plated over nickel (standard) brass socket type contacts. The MULTI-CON-X® watertight cable end connector is designed for construction and other harsh environment applications. Non-corrosive, high-impact, molded construction minimizes hazards of electrical shock and provides resistance in hostile outdoor environment.
- UL recognized black nylon backshell (threaded), sleeve and coupling ring
- Black neoprene rubber O-ring
- Daisy chain grommet with 3 IDs (0.125, 0.188 and 0.250")
- 600V Voltage
- -40 to 115°C Temperature range
Applications
Industrial, Automotive, Aerospace, Defence, Military, Logistics, Medical, Communications & Networking, Sensing & Instrumentation, Building Automation
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Product Range
-
Circular Connector Contact Type
Solder Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
IP Rating
IP67
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
