Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No18282-2PG-311Copy
Order Code1965074
Your Part Number
109 In Stock
Need more?
109 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.580 (CNY72.9754) |
| 10+ | CNY55.390 (CNY62.5907) |
| 100+ | CNY49.750 (CNY56.2175) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.58 (CNY72.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No18282-2PG-311Copy
Order Code1965074
Technical Datasheet
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Circular Connector Contact TypeSolder Pin
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
IP RatingIP67, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Contact Type
Solder Pin
Contact Material
Brass
Connector Type
Sealed Circular Connector
Connector Body Material
Nylon (Polyamide) Body
IP Rating
IP67, IP69K
Technical Docs (1)
Alternatives for 18282-2PG-311
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006577
