Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No17882-4SG-300Copy
Manufacturer Standard Lead Time21 weeks
Order Code2775697
Product RangeMicro-Con-X Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.010 (CNY115.2713) |
| 10+ | CNY87.440 (CNY98.8072) |
| 25+ | CNY82.280 (CNY92.9764) |
| 100+ | CNY81.990 (CNY92.6487) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.01 (CNY115.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No17882-4SG-300Copy
Manufacturer Standard Lead Time21 weeks
Order Code2775697
Product RangeMicro-Con-X Series
Technical Datasheet
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Product RangeMicro-Con-X Series
Circular Connector Shell StylePanel Mount Receptacle
IP RatingIP67, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Product Range
Micro-Con-X Series
IP Rating
IP67, IP69K
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
