Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No16882-4SG-522Copy
Manufacturer Standard Lead Time13 weeks
Order Code2775695
Product RangeMicro-Con-X Series
Your Part Number
95 In Stock
Need more?
95 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY173.720 (CNY196.3036) |
| 10+ | CNY152.750 (CNY172.6075) |
| 25+ | CNY127.590 (CNY144.1767) |
| 100+ | CNY115.010 (CNY129.9613) |
| 250+ | CNY106.620 (CNY120.4806) |
| 500+ | CNY99.910 (CNY112.8983) |
Price for:Each
Minimum: 1
Multiple: 1
CNY173.72 (CNY196.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No16882-4SG-522Copy
Manufacturer Standard Lead Time13 weeks
Order Code2775695
Product RangeMicro-Con-X Series
Technical Datasheet
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Product RangeMicro-Con-X Series
Circular Connector Contact TypeSolder Socket
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
IP RatingIP67, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Product Range
Micro-Con-X Series
Coupling Style
Bayonet
Connector Body Plating
-
IP Rating
IP67, IP69K
Connector Type
Sealed Circular Connector
Circular Connector Contact Type
Solder Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005153
