Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No16282-3PG-315Copy
Manufacturer Standard Lead Time6 weeks
Order Code2784251
Product RangeMICRO-CON-X Series
Your Part Number
595 In Stock
Need more?
595 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.200 (CNY91.756) |
| 10+ | CNY74.960 (CNY84.7048) |
| 25+ | CNY67.460 (CNY76.2298) |
| 100+ | CNY64.660 (CNY73.0658) |
| 250+ | CNY60.740 (CNY68.6362) |
| 500+ | CNY59.930 (CNY67.7209) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.20 (CNY91.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No16282-3PG-315Copy
Manufacturer Standard Lead Time6 weeks
Order Code2784251
Product RangeMICRO-CON-X Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product RangeMICRO-CON-X Series
Circular Connector Contact TypeSolder Pin
Coupling StyleBayonet
Connector Body Plating-
Contact PlatingGold
IP RatingIP67, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Contact Type
Solder Pin
Connector Body Plating
-
IP Rating
IP67, IP69K
Product Range
MICRO-CON-X Series
Coupling Style
Bayonet
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000437
