Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No16280-3SG-315Copy
Manufacturer Standard Lead Time6 weeks
Order Code3783851
Your Part Number
144 In Stock
Need more?
144 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.350 (CNY82.8855) |
| 10+ | CNY69.750 (CNY78.8175) |
| 100+ | CNY56.320 (CNY63.6416) |
| 250+ | CNY54.170 (CNY61.2121) |
| 500+ | CNY53.200 (CNY60.116) |
| 1000+ | CNY50.800 (CNY57.404) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.35 (CNY82.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No16280-3SG-315Copy
Manufacturer Standard Lead Time6 weeks
Order Code3783851
Technical Datasheet
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Circular Connector Contact TypeCrimp Socket
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67, IP69K
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Contact Type
Crimp Socket
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Connector Type
Sealed Circular Connector
Coupling Style
Bayonet
Contact Material
Copper Alloy
IP Rating
IP67, IP69K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
