Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No14182-7PG-300Copy
Order Code1797621
Product RangeMaxi-Con-X Series
Your Part Number
77 In Stock
Need more?
77 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY170.040 (CNY192.1452) |
| 10+ | CNY147.100 (CNY166.223) |
| 25+ | CNY138.370 (CNY156.3581) |
| 100+ | CNY123.410 (CNY139.4533) |
Price for:Each
Minimum: 1
Multiple: 1
CNY170.04 (CNY192.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No14182-7PG-300Copy
Order Code1797621
Product RangeMaxi-Con-X Series
Technical Datasheet
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Product RangeMaxi-Con-X Series
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
IP RatingIP67
Technical Specifications
Connector Type
Sealed Circular Connector
Product Range
Maxi-Con-X Series
Circular Connector Contact Type
Solder Pin
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Coupling Style
-
Connector Body Plating
-
IP Rating
IP67
Technical Docs (1)
Alternatives for 14182-7PG-300
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
