Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No13282-20SG-331Copy
Order Code6197413
Product RangeMaxi-Con-X Series
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY330.610 (CNY373.5893) |
| 5+ | CNY313.620 (CNY354.3906) |
| 10+ | CNY296.630 (CNY335.1919) |
| 25+ | CNY291.440 (CNY329.3272) |
| 50+ | CNY291.400 (CNY329.282) |
| 100+ | CNY291.360 (CNY329.2368) |
Price for:Each
Minimum: 1
Multiple: 1
CNY330.61 (CNY373.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No13282-20SG-331Copy
Order Code6197413
Product RangeMaxi-Con-X Series
Technical Datasheet
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Product RangeMaxi-Con-X Series
Coupling StyleBayonet
Contact MaterialBrass
Contact PlatingGold
IP RatingIP67
Technical Specifications
Connector Type
Sealed Circular Connector
Product Range
Maxi-Con-X Series
Contact Material
Brass
IP Rating
IP67
Connector Type
Sealed Circular Connector
Coupling Style
Bayonet
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025728
