Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No13280-20SG-331Copy
Order Code3783852
Your Part Number
91 In Stock
Need more?
91 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY268.510 (CNY303.4163) |
| 10+ | CNY235.490 (CNY266.1037) |
| 25+ | CNY221.590 (CNY250.3967) |
| 100+ | CNY202.150 (CNY228.4295) |
| 250+ | CNY188.080 (CNY212.5304) |
| 500+ | CNY184.590 (CNY208.5867) |
Price for:Each
Minimum: 1
Multiple: 1
CNY268.51 (CNY303.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No13280-20SG-331Copy
Order Code3783852
Technical Datasheet
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Circular Connector Contact TypeCrimp Socket
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingGold
IP RatingIP67
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Contact Type
Crimp Socket
Contact Material
Brass
IP Rating
IP67
Connector Type
Sealed Circular Connector
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.0824
